Reference Only

B82442T1333K050

Power Inductors - SMD SMT-INDUCTOR 2220 33UH 10%, AEC-Q200

Manufacturer:

Mfr Part:
B82442T1333K050

TTI Part:
B82442T1333K050

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case2220 (5650 metric)
ShieldingUnshielded
Inductance33 uH
Tolerance10 %
Maximum DC Current840 mA
Maximum DC Resistance360 mOhms
Saturation Current1.7 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Q Minimum15
Self Resonant Frequency11 MHz
TerminationStandard
Length5.6 mm
Width5 mm
Height5 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesSIMID 2220-T
PackagingReel
ApplicationAutomotive
Case Code - in2220
Case Code - mm5650
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency2.52 MHz
Part # AliasesB82442T1333K50

Export and Environmental Classification

AttributeDescription
Country of OriginHungary
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.64$960.00
$0.633$1,899.00
$0.625$2,812.50
$0.618$7,416.00
Need more?
Sign in to add projects and notes