Reference Only

B82442T1105K050

Power Inductors - SMD 1mH 246mA 10% 5.6x5mmSMDAECQ200

Manufacturer:

Mfr Part:
B82442T1105K50

TTI Part:
B82442T1105K050

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case2220 (5650 metric)
ShieldingUnshielded
Inductance1 mH
Tolerance10 %
Maximum DC Current150 mA
Maximum DC Resistance9.5 Ohms
Saturation Current310 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Q Minimum30
Self Resonant Frequency1.8 MHz
TerminationStandard
Length5.6 mm
Width5 mm
Height5 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesSIMID 2220-T
PackagingReel
ApplicationAutomotive
Case Code - in2220
Case Code - mm5650
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency252 kHz
Part # AliasesB82442T1105K50

Export and Environmental Classification

AttributeDescription
Country of OriginHungary
ECCNEAR99
HTS8504508000
TARIC8504502000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.647$970.50
$0.639$1,917.00
$0.618$2,781.00
$0.587$7,044.00
$0.581$13,944.00
$0.575$27,600.00
$0.569$54,624.00
Need more?

My Notes

Sign into see notes.