Reference Only

B82432T1223K

Power Inductors - SMD 22uH 450mA 10% 3.2x4.5mm SMD

Manufacturer:

Mfr Part:
B82432T1223K000

TTI Part:
B82432T1223K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case1812 (4532 metric)
ShieldingUnshielded
Inductance22 uH
Tolerance10 %
Maximum DC Current450 mA
Maximum DC Resistance700 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Q Minimum10
Self Resonant Frequency15 MHz
TerminationStandard
Length4.5 mm
Width3.2 mm
Height3.2 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesB82432T
PackagingReel
ApplicationAutomotive
Case Code - in1812
Case Code - mm4532
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency2.52 MHz
Part # AliasesB82432T1223K000

Export and Environmental Classification

AttributeDescription
Country of OriginHungary
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

15,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.38$950.00
$0.376$1,880.00
$0.373$4,662.50
$0.369$9,225.00
$0.365$18,250.00
$0.362$36,200.00
Need more?
Sign in to add projects and notes