Reference Only

B82432T1152K000

Power Inductors - SMD 1.5 UH 10%

Manufacturer:

Mfr Part:
B82432T1152K000

TTI Part:
B82432T1152K000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingUnshielded
Inductance1.5 uH
Tolerance10 %
Maximum DC Current1.15 A
Maximum DC Resistance110 mOhms
Q Minimum10
TerminationStandard
Core MaterialFerrite
QualificationAEC-Q200
SeriesB82432
PackagingReel
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Part # AliasesB82432T1152K

Export and Environmental Classification

AttributeDescription
Country of OriginHungary
ECCNEAR99
HTS8504508000
TARIC8504502000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

15,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.328$820.00
$0.317$1,585.00
$0.234$1,755.00
$0.205$2,562.50
$0.203$5,075.00
Need more?
Sign in to add projects and notes