Reference Only

B82432C1153K000

RF Inductors - SMD SMT-INDUCTOR 1812 15UH 10%, AEC-Q200

Manufacturer:

Mfr Part:
B82432C1153K

TTI Part:
B82432C1153K000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryRF Inductors - SMD
Inductance15 uH
Tolerance10 %
Maximum DC Current280 mA
Maximum DC Resistance1.25 Ohms
Q Minimum30
TerminationStandard
QualificationAEC-Q200
SeriesB82432C
PackagingReel
Mounting StylePCB Mount
Product TypeRF Inductors - SMD
SubcategoryInductors, Chokes & Coils
Part # AliasesB82432C1153K

Export and Environmental Classification

AttributeDescription
Country of OriginHungary
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.373$1,865.00
$0.332$8,300.00
Need more?
Sign in to add projects and notes