Reference Only

B82422T1333KV1

RF Inductors - SMD 33 NH 10%

Manufacturer:

Mfr Part:
B82422T1333K000

TTI Part:
B82422T1333KV1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryRF Inductors - SMD
Inductance33 uH
Maximum DC Resistance4.18 mOhms
TerminationStandard
SeriesSIMID 1210-T
PackagingReel
Mounting StylePCB Mount
Product TypeRF Inductors - SMD
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
TradenameSIMID 1210-T

Export and Environmental Classification

AttributeDescription
Country of OriginHungary
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.141$846.00
$0.136$3,264.00
Need more?

My Notes

Sign into see notes.