Reference Only

B82422T1103K000

RF Inductors - SMD 1210 10uH 10%

Manufacturer:

Mfr Part:
B82422T1103K000

TTI Part:
B82422T1103K000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryRF Inductors - SMD
Inductance10 uH
Tolerance10 %
Maximum DC Current150 mA
Maximum DC Resistance2.1 Ohms
Q Minimum27
TerminationStandard
QualificationAEC-Q200
SeriesB82422
PackagingReel
Mounting StylePCB Mount
Product TypeRF Inductors - SMD
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
TradenameSIMID 1210-T
Part # AliasesB82422T1103K

Export and Environmental Classification

AttributeDescription
Country of OriginHungary
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.17$340.00
$0.161$644.00
$0.155$930.00
$0.149$1,788.00
$0.142$2,840.00
Need more?

My Notes

Sign into see notes.