Reference Only
B82422H1104J
RF Inductors - SMD 100 UH 5%
Datasheet
B82422H1104J000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | RF Inductors - SMD | |
| Inductance | 100 uH | |
| Maximum DC Resistance | 640 mOhms | |
| Termination | Standard | |
| Qualification | AEC-Q200 | |
| Series | SMID 1210-H | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | RF Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Hungary |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6,000In Stock
18,000 expected 09-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.288 | $576.00 | |
| $0.284 | $1,136.00 | |
| $0.28 | $1,680.00 | |
| $0.277 | $2,770.00 | |
| $0.273 | $5,460.00 |
Need more?
Sign in to add projects and notes