Reference Only

B82422H1103K000

RF Inductors - SMD 10uH 500mA 10% 3.2x2.5mm SMD

Manufacturer:

Mfr Part:
B82422H1103K

TTI Part:
B82422H1103K000

EDA / CAD Models

Alternate Part Number

NLCV32T-100K-EF

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryRF Inductors - SMD
TypeWirewound
Package / Case1210 (3225 metric)
ShieldingUnshielded
Inductance10 uH
Tolerance10 %
Maximum DC Current500 mA
Maximum DC Resistance480 mOhms
Saturation Current620 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Q Minimum12
Self Resonant Frequency30 MHz
TerminationStandard
Length3.2 mm
Width2.5 mm
Height2.2 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesB82422H
PackagingReel
ApplicationAutomotive
Case Code - in1210
Case Code - mm3225
Core TypeDrum
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency2.52 MHz
Part # AliasesB82422H1103K

Export and Environmental Classification

AttributeDescription
Country of OriginHungary
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

8,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.228$912.00
$0.197$4,728.00
$0.195$9,360.00
$0.193$18,528.00
$0.191$36,672.00
Need more?
Sign in to add projects and notes