Reference Only
B82422A1123J100
RF Inductors - SMD SMT-INDUCTOR 1210 12 UH 5%, AEC-Q200
Datasheet
B82422A1123J100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | RF Inductors - SMD | |
| Inductance | 12 uH | |
| Tolerance | 5 % | |
| Maximum DC Current | 175 mA | |
| Maximum DC Resistance | 1.65 Ohms | |
| Q Minimum | 27 | |
| Termination | Standard | |
| Qualification | AEC-Q200 | |
| Series | B82422A | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | RF Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504502000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 6,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.411 | $2,466.00 | |
| $0.36 | $8,640.00 |
Need more?
Sign in to add projects and notes