Reference Only
B82403X0001
Inductor Kits & Accessories CLT32 Power Inductor Sample Kit
Datasheet
B82403X0001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Inductor Kits & Accessories | |
| Product | Inductor Kits | |
| Termination Style | SMD/SMT | |
| Inductance Range | 17 nH to 440 nH | |
| Maximum Operating Temperature | + 165 C | |
| Qualification | AEC-Q200 | |
| Series | CLT32 | |
| Packaging | Reel | |
| Product Type | Inductor Kits & Accessories | |
| Size | 3.2 mm x 2.5 mm x 2.5 mm | |
| Subcategory | Inductors, Chokes & Coils | |
| Type | Power Inductor | |
| Part # Aliases | B82403X1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8504504000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $60.42 | $60.42 | |
| $59.41 | $297.05 | |
| $54.20 | $542.00 | |
| $53.45 | $1,069.00 | |
| $52.64 | $2,105.60 |
Need more?
Sign in to add projects and notes