Reference Only

B82403T0111M000

Power Inductors - SMD CLT32-R11

Manufacturer:

Mfr Part:
B82403T0111M000

TTI Part:
B82403T0111M000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Inductors - SMD
QualificationAEC-Q200
SeriesB78417
PackagingReel
Mounting StylePCB Mount
Product TypePower Inductors - SMD
Termination StyleSMD/SMT
Part # AliasesB82403T111M

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8504504000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

6,000
On Order
6,000 expected 05-Mar-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 6,000)
Quantity Unit PriceExt. Price
$1.34$8,040.00
$1.32$39,600.00
Need more?

My Notes

Sign into see notes.