Reference Only

B82144A2226J000

End of Life
RF Inductors - Leaded 22000uH 0.04A 120ohms

Manufacturer:

Mfr Part:
B82144A2226J

TTI Part:
B82144A2226J000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryRF Inductors - Leaded
TypeHF Choke
Termination StyleAxial
Inductance22 mH
Tolerance5 %
Maximum DC Current40 mA
Maximum DC Resistance95 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum50
TerminationStandard
Mounting StylePCB Mount
Length12 mm
Diameter5.2 mm
Core MaterialFerrite
SeriesB82144
PackagingReel
ApplicationRF
Core TypeDrum
Product TypeRF Inductors - Leaded
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Part # AliasesB82144A2226J

Export and Environmental Classification

AttributeDescription
Country of OriginHungary
ECCNEAR99
HTS8504508000
TARIC85045000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number7a, 7c-I
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.205$615.00
Need more?

My Notes

Sign into see notes.