Reference Only

B82141A1104J000

RF Inductors - Leaded HF-CHOKE SBC 100UH 5%

Manufacturer:

Mfr Part:
B82141A1104J000

TTI Part:
B82141A1104J000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryRF Inductors - Leaded
TypeRF Choke
Termination StyleAxial
Package / Case3 mm x 6.8 mm
ShieldingUnshielded
Inductance100 uH
Tolerance5 %
Maximum DC Current170 mA
Maximum DC Resistance3.5 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum60
Self Resonant Frequency5.3 MHz
TerminationStandard
Mounting StylePCB Mount
Length6.8 mm
Diameter3 mm
Core MaterialFerrite
SeriesB82141A
PackagingReel
ApplicationRF
Core TypeDrum
Lead Diameter0.6 mm
Lead Spacing10 mm
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency796 kHz
Part # AliasesB82141A1104J

Export and Environmental Classification

AttributeDescription
Country of OriginHungary
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

4,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.237$474.00
Need more?
Sign in to add projects and notes