Reference Only

B81123C1102M

Safety Capacitors 0.001uF 500Vac 20% Class Y1

Manufacturer:

Mfr Part:
B81123C1102M000

TTI Part:
B81123C1102M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategorySafety Capacitors
Capacitance1 nF
Safety RatingY1
Voltage Rating AC250 VAC
Termination StyleRadial
Lead Spacing15 mm (0.591 in)
Voltage Rating DC3 kVDC
Length18 mm
Width5 mm
ProductSafety Film Capacitors
DielectricPolypropylene (PP)
Tolerance20 %
Number of Pins2 Pin
Lead StyleStraight
Maximum Operating Temperature+ 100 C
Height10.5 mm
SeriesB81123C
QualificationAEC-Q200
PackagingBulk
Product TypeSafety Capacitors
SubcategoryCapacitors
TypeEMI Suppression Metallized Box Capacitor
Part # AliasesB81123C1102M000

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8532250020
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

20,200In Stock

23,600 expected 19-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.373$37.30
$0.325$162.50
$0.309$309.00
$0.298$596.00
$0.287$1,148.00
$0.276$17,664.00
$0.273$34,944.00
$0.271$69,376.00
Need more?
Sign in to add projects and notes