Reference Only
B78476A8247A3
Audio Transformers / Signal Transformers 10/100 BASE-T -40C+85C 1-PORT
Datasheet
B78476A8247A003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Audio Transformers / Signal Transformers | |
| Product | LAN Transformers | |
| Type | Module | |
| Termination Style | SMD/SMT | |
| Frequency Range | 100 kHz | |
| Inductance | 350 uH | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Channels | Single | |
| Length | 12.7 mm | |
| Width | 6.9 mm | |
| Height | 5.6 mm | |
| Series | B78476A | |
| Packaging | Reel | |
| Current Rating | 8 mA | |
| Maximum DC Current | 8 mA | |
| Product Type | Audio & Signal Transformers | |
| Subcategory | Transformers | |
| Part # Aliases | B78476A8247A 3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.60 | $800.00 | |
| $1.54 | $1,540.00 | |
| $1.52 | $2,280.00 | |
| $1.51 | $3,775.00 | |
| $1.49 | $7,450.00 | |
| $1.48 | $14,800.00 | |
| $1.47 | $29,400.00 | |
| $1.45 | $58,000.00 |
Need more?
My Notes
Sign into see notes.