Reference Only
B78476A8066A003
Audio Transformers / Signal Transformers 1000 BASE-T 0C-70C 2-PORT POE
Datasheet
B78476A8066A003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Audio Transformers / Signal Transformers | |
| Product | LAN Transformers | |
| Type | Module | |
| Termination Style | SMD/SMT | |
| Inductance | 350 uH | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 70 C | |
| Number of Channels | Dual | |
| Length | 27.81 mm | |
| Width | 12.19 mm | |
| Height | 7.24 mm | |
| Series | B78476A | |
| Packaging | Reel | |
| Product Type | Audio & Signal Transformers | |
| Subcategory | Transformers | |
| Part # Aliases | B78476A8066A3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504408500 |
| TARIC | 8517700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 300 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.94 | $1,782.00 | |
| $5.84 | $3,504.00 | |
| $5.78 | $5,202.00 | |
| $5.30 | $15,900.00 | |
| $5.25 | $31,500.00 | |
| $5.20 | $62,400.00 |
Need more?
Sign in to add projects and notes