Reference Only

B78476A8065A3

Audio Transformers / Signal Transformers 10/100 BASE-T 0C-70C 1-PORT

Manufacturer:

Mfr Part:
B78476A8065A003

TTI Part:
B78476A8065A3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryAudio Transformers / Signal Transformers
ProductLAN Transformers
TypeModule
Termination StyleSMD/SMT
Frequency Range100 kHz to 100 MHz
Inductance350 uH
Isolation Voltage1.5 kV
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 70 C
Number of ChannelsSingle
Length12.7 mm
Width7.11 mm
Height5.6 mm
SeriesB78476A
PackagingReel
Maximum DC Current8 mA
Product TypeAudio & Signal Transformers
SubcategoryTransformers
Part # AliasesB78476A8065A 3

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

500In Stock

4,500 expected 08-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$1.26$630.00
$1.24$1,240.00
$1.21$1,815.00
$1.19$2,975.00
Need more?
Sign in to add projects and notes