Reference Only

B78416A2430A003

Pulse Transformers 4.2mH 8% 50kHz 1:1:15 SMD AEC-Q200

Manufacturer:

Mfr Part:
B78416A2430A003

TTI Part:
B78416A2430A003

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPulse Transformers
PackagingReel
QualificationAEC-Q200
SeriesB78416A
SubcategoryTransformers
Part # AliasesB78416A2430A3

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504312000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.