Reference Only

B78416A2360A003

End of Life
Pulse Transformers 0.23mH 8% 50kHz 1:1:9 SMD

Manufacturer:

Mfr Part:
B78416A2360A003

TTI Part:
B78416A2360A003

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPulse Transformers
PackagingReel
QualificationAEC-Q200
SeriesB78416A
SubcategoryTransformers
Part # AliasesB78416A2360A3

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504312000
TARIC8504318090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.