Reference Only

B78108S1105J009

End of Life
RF Inductors - Leaded 1K UH 5%

Manufacturer:

Mfr Part:
B78108S1105J009

TTI Part:
B78108S1105J009

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryRF Inductors - Leaded
TypeRF Choke
Termination StyleAxial
Package / Case9.2 mm x 4 mm
ShieldingUnshielded
Inductance1 mH
Tolerance5 %
Maximum DC Current130 mA
Maximum DC Resistance14 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum50
Self Resonant Frequency1.6 MHz
TerminationStandard
Mounting StylePCB Mount
Length9.2 mm
Diameter4 mm
Core MaterialFerrite
SeriesB78108S
PackagingAmmo Pack
ApplicationRF
Core TypeDrum
Lead Diameter0.8 mm
Lead Spacing12.5 mm
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency252 kHz
Part # AliasesB78108S1105J9

Export and Environmental Classification

AttributeDescription
Country of OriginHungary
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number7AC
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

5,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.115$287.50
$0.109$545.00
$0.107$802.50
$0.106$1,325.00
Need more?
Sign in to add projects and notes