Reference Only
B74121G0050M060
ESD Protection Diodes / TVS Diodes 5VDC 24kV 8A@8/20us 12pF 2nA@3.3V
Datasheet
B74121G0050M060 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | ESD Protection Diodes / TVS Diodes | |
| Polarity | Bidirectional | |
| Number of Channels | 1 Channel | |
| Working Voltage | 5 V | |
| Termination Style | SMD/SMT | |
| Clamping Voltage | 8 V | |
| Breakdown Voltage | 6 V | |
| Package / Case | WL-CSP0201-2 | |
| Peak Pulse Current | 8 A | |
| Cd - Diode Capacitance | 12 pF | |
| Vesd - Voltage ESD Contact | 24 kV | |
| Vesd - Voltage ESD Air Gap | 24 kV | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Product | TVS Diodes | |
| Series | TVS Diode Ultra Low Clamp | |
| Qualification | AEC-Q200 | |
| Packaging | Reel | |
| Subcategory | ESD Protection Diodes / TVS Diodes | |
| Part # Aliases | B74121G50M60 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Austria |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
40,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 20,000 / Multiples: 20,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0266 | $532.00 |
Need more?
Sign in to add projects and notes