Reference Only

B72724A8151V62

Varistors ARRAY 14V 1A 3pF

Manufacturer:

Mfr Part:
B72724A8151V062

TTI Part:
B72724A8151V62

EDA / CAD Models

Alternate Part Number

B72724A8151V062

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryVaristors
SeriesB72724
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case0612 (1632 metric)
Voltage Rating AC14 VAC
Voltage Rating DC16 VDC
Varistor Voltage175 V
Clamping Voltage350 V
Max Surge Current1 A
Surge Energy Rating30 mJ
Capacitance3 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Height0.9 mm
Length3.2 mm
Product TypeVaristors
SubcategoryVaristors
TypeCeramic Transient Voltage Suppressor
Width1.6 mm
Part # AliasesB72724A8151V 62 B72724A8151V062

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8533408070
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.312$1,872.00
$0.305$9,150.00
Need more?
Sign in to add projects and notes