Reference Only

B72714D160H60

Varistors 0508 66V 10pF CDA4C16GTH

Manufacturer:

Mfr Part:
B72714D0160H060

TTI Part:
B72714D160H60

EDA / CAD Models

Alternate Part Number

B72714D0160H060

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryVaristors
SeriesHigh-Speed CeraDiodes
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case0508 (1220 metric)
Clamping Voltage66 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Product TypeVaristors
SubcategoryVaristors
TradenameCeraDiode
Part # AliasesB72714D 160H 60

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8533290000
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 8,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.28$2,240.00
$0.277$11,080.00
Need more?
Sign in to add projects and notes