Reference Only

B72660M151K93

Varistors 150VAC 10% 4032mm

Manufacturer:

Mfr Part:
B72660M0151K093

TTI Part:
B72660M151K93

EDA / CAD Models

Alternate Part Number

B72660M0151K093

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryVaristors
SeriesCU
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Product TypeVaristors
SubcategoryVaristors
Part # AliasesB72660M 151K 93

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

5,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.603$603.00
$0.574$1,148.00
$0.56$2,240.00
$0.523$5,230.00
$0.518$10,360.00
$0.513$20,520.00
$0.508$40,640.00
Need more?
Sign in to add projects and notes