B72660M0140K072 TDK

B72660M140K72

Varistors 14VAC 10% 4032mm

Manufacturer:

Mfr Part:
B72660M0140K072

TTI Part:
B72660M140K72

EDA / CAD Models

Alternate Part Number

B72660M0140K072

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryVaristors
SeriesCU Standard
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Product TypeVaristors
SubcategoryVaristors
Part # AliasesB72660M 140K 72

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.478$956.00
$0.46$4,600.00
Need more?
Sign in to add projects and notes