Reference Only

B72660M0250K072

Varistors 25VAC 10% 4032mm

Manufacturer:

Mfr Part:
B72660M0250K072

TTI Part:
B72660M0250K072

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryVaristors
SeriesStandard High Surge
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case4032 (10280 metric)
Voltage Rating AC25 VAC
Voltage Rating DC31 VDC
Varistor Voltage31 V
Clamping Voltage77 V
Max Surge Current250 A
Surge Energy Rating1.6 J
Capacitance1.4 nF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Height3.2 mm
Length10.2 mm
Product TypeVaristors
SubcategoryVaristors
Tolerance10 %
TypeCeramic Transient Voltage Suppressor
Width8 mm
Part # AliasesB72660M250K72

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.486$972.00
$0.393$3,930.00
Need more?
Sign in to add projects and notes