Reference Only

B72660M0110K072

Varistors 11VAC 10% 4032mm

Manufacturer:

Mfr Part:
B72660M0110K072

TTI Part:
B72660M0110K072

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryVaristors
SeriesAutomotive Standard
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Voltage Rating AC11 VAC
Voltage Rating DC14 VDC
Varistor Voltage18 V
Clamping Voltage36 V
Max Surge Current250 A
Surge Energy Rating800 mJ
Capacitance2.75 nF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Product TypeVaristors
SubcategoryVaristors
Part # AliasesB72660M110K72

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.478$956.00
$0.46$4,600.00
Need more?
Sign in to add projects and notes