Reference Only

B72650M0600K072

Varistors 60 VAC 2.2J 165V-CL 400A PK

Manufacturer:

Mfr Part:
B72650M0600K072

TTI Part:
B72650M0600K072

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryVaristors
SeriesSMD Disc Varistor, 3225mm
Mounting StylePCB Mount
Termination StyleSMD/SMT
Voltage Rating AC60 VAC
Voltage Rating DC85 VDC
Clamping Voltage165 V
Peak Surge Current400 A
Surge Energy Rating2.2 J
Capacitance250 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Height4.5 mm
Length8 mm
Product TypeVaristors
SubcategoryVaristors
Tolerance10 %
Width6.3 mm
Part # AliasesB72650M600K72

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.392$784.00
$0.37$3,700.00
Need more?

My Notes

Sign into see notes.