Reference Only

B72650M0301K093

Varistors 300VAC 10% 3225mm

Manufacturer:

Mfr Part:
B72650M0301K093

TTI Part:
B72650M0301K093

EDA / CAD Models

Alternate Part Number

B72650M301K93

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryVaristors
SeriesAutomotive with Load Dump and Jump Start
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Voltage Rating AC300 VAC
Voltage Rating DC385 VDC
Varistor Voltage470 V
Clamping Voltage775 V
Max Surge Current400 A
Surge Energy Rating9.6 J
Capacitance45 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Product TypeVaristors
SubcategoryVaristors
Part # AliasesB72650M301K93

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

6,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.436$436.00
$0.384$768.00
$0.38$1,520.00
$0.338$3,380.00
$0.335$6,700.00
Need more?
Sign in to add projects and notes