Reference Only

B72650M0141K072

Varistors 140VAC 10% 3225mm

Manufacturer:

Mfr Part:
B72650M0141K072

TTI Part:
B72650M0141K072

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryVaristors
SeriesStandard High Surge
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case3225 (8063 metric)
Voltage Rating AC140 VAC
Voltage Rating DC180 VDC
Varistor Voltage220 V
Clamping Voltage360 V
Max Surge Current400 A
Surge Energy Rating4.5 J
Capacitance95 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Current Rating5 A
Height3.2 mm
Length8 mm
Product TypeVaristors
SubcategoryVaristors
Tolerance10 %
TypeCeramic Transient Voltage Suppressor
Width6.3 mm
Part # AliasesB72650M141K72

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.332$664.00
$0.329$3,290.00
Need more?
Sign in to add projects and notes