Reference Only

B72580T300K62

Varistors MLV - INDUSTRIAL CT1812K30G

Manufacturer:

Mfr Part:
B72580T0300K062

TTI Part:
B72580T300K62

EDA / CAD Models

Alternate Part Number

B72580T0300K062

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryVaristors
SeriesCT
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
PackagingReel
Product TypeVaristors
SubcategoryVaristors
TypeCeramic Transient Voltage Suppressor
Part # AliasesB72580T 300K 62

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.44$880.00
$0.398$3,980.00
Need more?
Sign in to add projects and notes