Reference Only

B72570D160H60V9

Varistors 16 VDC 146V-CL

Manufacturer:

Mfr Part:
B72570D160H60V9

TTI Part:
B72570D160H60V9

EDA / CAD Models

Alternate Part Number

B72570D160H60

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryVaristors
SeriesHigh-Speed CeraDiodes
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / CaseSOD-323
Clamping Voltage146 V
Maximum Operating Temperature+ 85 C
PackagingReel
Product TypeVaristors
SubcategoryVaristors
TradenameCeraDiode

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

168,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 12,000 / Multiples: 12,000)
Quantity Unit PriceExt. Price
$0.058$696.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes