Reference Only

B72547E3200K

Varistors COMPLETE MFG PN 871-B72547E3200K000

Manufacturer:

Mfr Part:
B72547E3200K

TTI Part:
B72547E3200K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryVaristors
SeriesLeaded SHCV
ProductMLVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC20 VAC
Voltage Rating DC26 VDC
Varistor Voltage33 V
Clamping Voltage58 V
Max Surge Current1.2 kA
Surge Energy Rating7.8 mJ
Capacitance470 nF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Lead Spacing5 mm
Product TypeVaristors
SubcategoryVaristors
Tolerance10 %
Width7.8 mm

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 50)
Quantity Unit PriceExt. Price
$2.63$5,260.00
Need more?
Sign in to add projects and notes