Reference Only

B72540E3140S272

Varistors 2220 14Vrms 10A

Manufacturer:

Mfr Part:
B72540E3140S272

TTI Part:
B72540E3140S272

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryVaristors
SeriesAutomotive with Load Dump and Jump Start
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case2220 (5750 metric)
Voltage Rating AC14 VAC
Voltage Rating DC16 VDC
Varistor Voltage24.5 V
Clamping Voltage40 V
Max Surge Current1.2 kA
Surge Energy Rating5.8 J
Capacitance15 nF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
QualificationAEC-Q100
PackagingReel
Height2.5 mm
Length5.7 mm
Product TypeVaristors
SubcategoryVaristors
TypeCeramic Transient Voltage Suppressor
Width5 mm
Part # AliasesCT2220S14BAUTOE2G2

Export and Environmental Classification

AttributeDescription
Country of OriginCroatia
ECCNEAR99
HTS8533408070
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

12,000In Stock

12,000 expected 20-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$2.13$6,390.00
$2.10$12,600.00
$1.93$57,900.00
Need more?
Sign in to add projects and notes