Reference Only

B72540E0170K062

Varistors 2220 17Vrms 1200A

Manufacturer:

Mfr Part:
B72540E0170K062

TTI Part:
B72540E0170K062

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryVaristors
SeriesAutomotive Standard
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case2220 (5750 metric)
Voltage Rating AC17 VAC
Voltage Rating DC22 VDC
Varistor Voltage27 V
Clamping Voltage44 V
Max Surge Current1.2 kA
Surge Energy Rating7.2 J
Capacitance9 nF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
QualificationAEC-Q100
PackagingReel
Height2.5 mm
Length5.7 mm
Product TypeVaristors
SubcategoryVaristors
Tolerance10 %
TypeCeramic Transient Voltage Suppressor
Width5 mm
Part # AliasesB72540E170K62

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8533408070
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$1.26$1,890.00
$1.00$7,500.00
Need more?
Sign in to add projects and notes