Reference Only

B72530T6250K062

Varistors 1210 36VDC 5000pF 1500A

Manufacturer:

Mfr Part:
B72530T6250K062

TTI Part:
B72530T6250K062

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryVaristors
SeriesAutomotive with Load Dump and Jump Start
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case1210 (3225 metric)
Voltage Rating AC25 VAC
Voltage Rating DC36 VDC
Varistor Voltage44.5 V
Clamping Voltage70 V
Max Surge Current1.5 kA
Surge Energy Rating4000 mJ
Capacitance5 nF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Height2.75 mm
Length3.2 mm
SubcategoryVaristors
Tolerance10 %
TypeCeramic Transient Voltage Suppressor
Width2.5 mm
Part # AliasesB72530T6250K62

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8533408070
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.554$3,324.00
$0.545$9,810.00
Need more?
Sign in to add projects and notes