Reference Only

B72530E0300K062

Varistors 1210 30Vrms 300A

Manufacturer:

Mfr Part:
B72530E0300K062

TTI Part:
B72530E0300K062

EDA / CAD Models

Alternate Part Number

B72530E300K62

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryVaristors
SeriesStandard
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case1210 (3225 metric)
Voltage Rating AC30 VAC
Voltage Rating DC38 VDC
Varistor Voltage47 V
Clamping Voltage77 V
Max Surge Current300 A
Surge Energy Rating2 J
Capacitance1 nF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
QualificationAEC-Q100
PackagingReel
Height1.7 mm
Length3.2 mm
Product TypeVaristors
SubcategoryVaristors
Tolerance10 %
TypeCeramic Transient Voltage Suppressor
Width2.5 mm
Part # AliasesB72530E300K62

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8533408070
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

6,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.303$606.00
$0.30$1,200.00
$0.297$2,376.00
Need more?
Sign in to add projects and notes