Reference Only

B72520T140K62

Varistors 1206 14V 200A 700pF

Manufacturer:

Mfr Part:
B72520T0140K062

TTI Part:
B72520T140K62

EDA / CAD Models

Alternate Part Number

B72520T0140K062

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryVaristors
SeriesCT
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Voltage Rating AC14 VAC
Voltage Rating DC18 VDC
Varistor Voltage22 V
Clamping Voltage38 V
Max Surge Current200 A
Surge Energy Rating500 mJ
Capacitance700 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Length3.2 mm
Product TypeVaristors
SubcategoryVaristors
TypeCeramic Transient Voltage Suppressor
Part # AliasesB72520T 140K 62 B72520T0140K062

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8533408070
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.232$1,392.00
$0.121$7,260.00
Need more?
Sign in to add projects and notes