Reference Only

B72510T80L62

Varistors 0805 8.0V 120A CT0805L8G

Manufacturer:

Mfr Part:
B72510T0080L062

TTI Part:
B72510T80L62

EDA / CAD Models

Alternate Part Number

B72510T0080L062

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryVaristors
SeriesCT
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Voltage Rating AC8 VAC
Voltage Rating DC11 VDC
Max Surge Current120 A
Surge Energy Rating200 mJ
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Length2 mm
Product TypeVaristors
SubcategoryVaristors
TypeCeramic Transient Voltage Suppressor
Part # AliasesB72510T 80L 62

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8533290000
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.177$1,062.00
$0.172$8,256.00
Need more?
Sign in to add projects and notes