Reference Only

B72510T0040M062

Varistors 0805 4.0V 100A

Manufacturer:

Mfr Part:
B72510T0040M062

TTI Part:
B72510T0040M062

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryVaristors
SeriesSMD Disc Varistor, 4032mm
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case0805 (2012 metric)
Voltage Rating AC4 VAC
Voltage Rating DC5.5 VDC
Varistor Voltage8 V
Clamping Voltage19 V
Max Surge Current100 A
Surge Energy Rating100 mJ
Capacitance700 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Height1.4 mm
Length2 mm
Product TypeVaristors
SubcategoryVaristors
Tolerance20 %
TypeCeramic Transient Voltage Suppressor
Width1.25 mm
Part # AliasesB72510T40M62

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8533408070
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

9,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.221$663.00
$0.211$1,266.00
$0.209$3,135.00
$0.20$9,600.00
Need more?
Sign in to add projects and notes