Reference Only

B72500X1250L060

Varistors 0603 120V Automotive X series AEC-200

Manufacturer:

Mfr Part:
B72500X1250L060

TTI Part:
B72500X1250L060

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryVaristors
SeriesMLV X1 Auto
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case0603 (1608 metric)
Voltage Rating AC25 VAC
Voltage Rating DC32 VDC
Varistor Voltage51.9 V to 70.1 V
Clamping Voltage120 V
Max Surge Current5 A
Surge Energy Rating10 J
Capacitance10 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
PackagingReel
Current Rating1 uA
Height0.9 mm
Length1.6 mm
SubcategoryVaristors
Tolerance15 %
TypeAutomotive
Width0.8 mm

Export and Environmental Classification

AttributeDescription
Country of OriginCroatia
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

8,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.116$464.00
Need more?
Sign in to add projects and notes