Reference Only
B72500T70K60
Varistors 9 VDC .1J 30V-CL 30A PK
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Varistors | |
| Series | B72500 | |
| Product | MLVs | |
| Packaging | Reel | |
| Product Type | Varistors | |
| Subcategory | Varistors | |
| Part # Aliases | B72500T 70K 60 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Austria |
| ECCN | EAR99 |
| HTS | 8533408070 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 8,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.079 | $632.00 | |
| $0.076 | $3,040.00 |
Need more?
My Notes
Sign into see notes.