Reference Only
B72500T250K60
Varistors COMPLETE MFG PN 871-B72500T0250K060
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Varistors | |
| Series | CT | |
| Product | MLVs | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Voltage Rating AC | 25 VAC | |
| Voltage Rating DC | 31 VDC | |
| Max Surge Current | 30 A | |
| Surge Energy Rating | 300 mJ | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Length | 1.6 mm | |
| Product Type | Varistors | |
| Subcategory | Varistors | |
| Type | Ceramic Transient Voltage Suppressor | |
| Part # Aliases | B72500T 250K 60 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Croatia |
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533409000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
96,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.089 | $356.00 | |
| $0.087 | $696.00 | |
| $0.085 | $1,020.00 | |
| $0.083 | $1,660.00 | |
| $0.081 | $3,240.00 |
Need more?
Sign in to add projects and notes