Reference Only

B72500T0110K060

Varistors 0603 11V 30A 100pF

Manufacturer:

Mfr Part:
B72500T0110K060

TTI Part:
B72500T0110K060

EDA / CAD Models

Alternate Part Number

B72500T110K60

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryVaristors
SeriesSMD Disc Varistor, 3225mm
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case0603 (1608 metric)
Voltage Rating AC11 VAC
Voltage Rating DC14 VDC
Varistor Voltage18 V
Clamping Voltage35 V
Max Surge Current30 A
Surge Energy Rating200 mJ
Capacitance100 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Height0.9 mm
Length1.6 mm
Product TypeVaristors
SubcategoryVaristors
Tolerance10 %
TypeCeramic Transient Voltage Suppressor
Width0.8 mm
Part # AliasesB72500T110K60

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8533408070
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

28,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.098$392.00
$0.095$760.00
$0.094$1,128.00
$0.093$1,860.00
$0.092$3,680.00
$0.091$7,280.00
$0.09$14,400.00
$0.089$28,480.00
Need more?
Sign in to add projects and notes