Reference Only

B72500T0070M060

Varistors 0603 7.0V 30A

Manufacturer:

Mfr Part:
B72500T0070M060

TTI Part:
B72500T0070M060

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryVaristors
SeriesSMD Disc Varistor, 3225mm
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case0603 (1608 metric)
Voltage Rating AC7 VAC
Voltage Rating DC9 VDC
Varistor Voltage12.5 V
Clamping Voltage30 V
Peak Surge Current30 A
Surge Energy Rating100 mJ
Capacitance200 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Height0.9 mm
Length1.6 mm
Product TypeVaristors
SubcategoryVaristors
Tolerance20 %
TypeCeramic Transient Voltage Suppressor
Width0.8 mm
Part # AliasesB72500T70M60

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8533408070
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 8,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.08$640.00
$0.076$3,040.00
Need more?

My Notes

Sign into see notes.