Reference Only

B72500E140K60

Varistors 18 VDC .2J 40V-CL 30A PK

Manufacturer:

Mfr Part:
B72500E0140K060

TTI Part:
B72500E140K60

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryVaristors
SeriesAutomotive
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Voltage Rating AC14 VAC
Voltage Rating DC18 VDC
Varistor Voltage22 V
Clamping Voltage40 V
Max Surge Current30 A
Surge Energy Rating200 mJ
Capacitance100 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
QualificationAEC-Q100
PackagingReel
Product TypeVaristors
SubcategoryVaristors
Part # AliasesB72500E 140K 60

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8533408070
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

188,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.041$164.00
$0.041$328.00
$0.041$492.00
$0.04$800.00
$0.0398$1,592.00
$0.0296$2,368.00
$0.0259$4,144.00
$0.0256$16,384.00
Need more?
Sign in to add projects and notes