Reference Only
B72500E0200K060
Varistors 20Vrms 30A
Datasheet
B72500E0200K060 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Varistors | |
| Series | SMD Disc Varistor, 3225mm | |
| Product | MLVs | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Package / Case | 0603 (1608 metric) | |
| Voltage Rating AC | 20 VAC | |
| Voltage Rating DC | 26 VDC | |
| Varistor Voltage | 33 V | |
| Clamping Voltage | 56 V | |
| Peak Surge Current | 30 A | |
| Surge Energy Rating | 200 mJ | |
| Capacitance | 90 pF | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Qualification | AEC-Q100 | |
| Packaging | Reel | |
| Length | 1.6 mm | |
| Product Type | Varistors | |
| Subcategory | Varistors | |
| Tolerance | 10 % | |
| Width | 0.8 mm | |
| Part # Aliases | B72500E200K60 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Austria |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.097 | $388.00 | |
| $0.096 | $7,680.00 |
Need more?
Available Regional Inventory
56,000 available now at ttieurope.com
My Notes
Sign into see notes.