Reference Only
B72500D90A60
Varistors COMPLETE MFG PN 871-B72500D0090A060
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Varistors | |
| Series | Standard CeraDiodes | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Package / Case | SOD-523 | |
| Clamping Voltage | 30 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Reel | |
| Product Type | Varistors | |
| Subcategory | Varistors | |
| Tradename | CeraDiode | |
| Part # Aliases | B72500D 90A 60 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Austria |
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533409000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
60,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.066 | $264.00 | |
| $0.065 | $520.00 | |
| $0.065 | $1,040.00 | |
| $0.064 | $1,792.00 | |
| $0.061 | $4,880.00 |
Need more?
Sign in to add projects and notes