Reference Only
B72500D50A60
Varistors 5.6 VDC 19V-CL
Datasheet
B72500D0050A060 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Varistors | |
| Series | Standard CeraDiodes | |
| Product | MLVs | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Package / Case | SOD-523 | |
| Voltage Rating DC | 5.6 VDC | |
| Varistor Voltage | 6.4 V | |
| Clamping Voltage | 19 V | |
| Max Surge Current | 1 kA | |
| Capacitance | 470 pF | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Reel | |
| Product Type | Varistors | |
| Subcategory | Varistors | |
| Tradename | CeraDiode | |
| Part # Aliases | B72500D 50A 60 B72500D0050A060 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Austria |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533409000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
172,000In Stock
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0381 | $152.40 | |
| $0.0377 | $301.60 | |
| $0.0374 | $448.80 | |
| $0.037 | $740.00 | |
| $0.0366 | $1,464.00 | |
| $0.0363 | $2,904.00 | |
| $0.0359 | $5,744.00 | |
| $0.0356 | $11,392.00 |
Need more?
Cut Tape / ezReel
(Minimum: 30 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.17 | $5.10 |
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes